



ASPIAIG-Q5030-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q5030-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q5030-2R2M-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q5030-2R2M-T |
Description | FIXED IND 2.2UH 9.7A 14.5MOHM SM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9.7 A 14.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q5030-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $8.68900 | $86.89 |
| 100 | $7.14440 | $714.44 |
| 1,000 | $5.87689 | $5,876.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.42789 | $10,855.78 |

