



ASPIAIG-Q1030-1R0M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q1030-1R0M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q1030-1R0M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q1030-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q1030-1R0M-T |
Description | FIXED IND 1UH 23A 4.95 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 23 A 4.95mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.86000 | $21.86 |
| 10 | $17.94900 | $179.49 |
| 100 | $14.76360 | $1,476.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.14841 | $12,148.41 |
| 2,000 | $11.45829 | $22,916.58 |
| 3,000 | $11.42190 | $34,265.70 |

