ASPI-251x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPI-251x

ASPI-2515-2R2M-T2

DigiKey Part Number
535-ASPI-2515-2R2M-T2TR-ND - Tape & Reel (TR)
535-ASPI-2515-2R2M-T2CT-ND - Cut Tape (CT)
535-ASPI-2515-2R2M-T2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-2515-2R2M-T2
Description
FIXED IND 2.2UH 1.5A 100MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 100mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-2515-2R2M-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
100mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,302
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.98500$19.85
100$1.63540$163.54
1,000$1.34470$1,344.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.26787$2,535.74
4,000$1.19553$4,782.12
6,000$1.15517$6,931.02
10,000$1.10630$11,063.00
14,000$1.07528$15,053.92
20,000$1.06110$21,222.00
50,000$0.99049$49,524.50
Manufacturers Standard Package