



ASPI-1306S-470M-T | |
|---|---|
DigiKey Part Number  | 535-10582-2-ND - Tape & Reel (TR) 535-10582-1-ND - Cut Tape (CT) 535-10582-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ASPI-1306S-470M-T  | 
Description  | FIXED IND 47UH 2.4A 97 MOHM SMD  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 µH Shielded Drum Core, Wirewound Inductor 2.4 A 97mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ASPI-1306S-470M-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 47 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 4A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 97mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 4MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.730" L x 0.600" W (18.54mm x 15.24mm)  | |
Height - Seated (Max)  | 0.300" (7.62mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $20.07000 | $20.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $12.05076 | $12,050.76 | 

