


ASPI-1306S-101M-T | |
|---|---|
DigiKey Part Number | 535-10584-2-ND - Tape & Reel (TR) 535-10584-1-ND - Cut Tape (CT) 535-10584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1306S-101M-T |
Description | FIXED IND 100UH 1.7A 207MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.7 A 207mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1306S-101M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 207mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.97000 | $9.97 |
| 10 | $8.22600 | $82.26 |
| 100 | $6.76560 | $676.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.56740 | $3,391.85 |
| 500 | $12.79428 | $6,397.14 |
| 750 | $12.36308 | $9,272.31 |
| 1,250 | $11.84100 | $14,801.25 |
| 1,750 | $11.50956 | $20,141.73 |
| 2,500 | $11.33449 | $28,336.23 |

