ASPI-0804T-470M-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 34
Unit Price: $18.83000
Datasheet

Similar


Pulse Electronics
In Stock: 1,852
Unit Price: $8.39000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,178
Unit Price: $16.53000
Datasheet
47 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 140mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 140mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0804T-470M-T

DigiKey Part Number
535-ASPI-0804T-470M-TTR-ND - Tape & Reel (TR)
535-ASPI-0804T-470M-TCT-ND - Cut Tape (CT)
535-ASPI-0804T-470M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0804T-470M-T
Description
FIXED IND 47UH 1.6A 140 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 140mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0804T-470M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
140mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Tolerance
±20%
Height - Seated (Max)
0.205" (5.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRA124-470-REaton - Electronics Division34283-3559-1-ND$18.83000Similar
P0751.473NLTPulse Electronics1,852553-1065-1-ND$8.39000Similar
UP2B-470-REaton - Electronics Division1,178513-1082-1-ND$16.53000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.81000$13.81
10$11.37000$113.70
100$9.35030$935.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.69220$7,692.20
2,000$7.25449$14,508.98
3,000$7.01045$21,031.35
5,000$6.71496$33,574.80
7,000$6.57720$46,040.40
Manufacturers Standard Package