ASPI-0704S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPI-0704S
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0704S-220M-T

DigiKey Part Number
535-ASPI-0704S-220M-TTR-ND - Tape & Reel (TR)
535-ASPI-0704S-220M-TCT-ND - Cut Tape (CT)
535-ASPI-0704S-220M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0704S-220M-T
Description
FIXED IND 22UH 1.23A 110MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.23 A 110mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0704S-220M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
110mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,075
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$4.21200$42.12
100$3.46260$346.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.84774$2,847.74
2,000$2.68529$5,370.58
3,000$2.59470$7,784.10
5,000$2.48501$12,425.05
7,000$2.41536$16,907.52
10,000$2.34372$23,437.20
25,000$2.27855$56,963.75
Manufacturers Standard Package