ASPI-0428S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPI-0428S

ASPI-0428S-120M-T

DigiKey Part Number
535-ASPI-0428S-120M-TTR-ND - Tape & Reel (TR)
535-ASPI-0428S-120M-TCT-ND - Cut Tape (CT)
535-ASPI-0428S-120M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0428S-120M-T
Description
FIXED IND 12UH 840MA 131.6 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 840 mA 131.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0428S-120M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
12 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
131.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.74000$4.74
10$3.92900$39.29
100$3.23170$323.17
1,000$2.65746$2,657.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.04718$10,094.36
4,000$4.76016$19,040.64
6,000$4.60014$27,600.84
10,000$4.59506$45,950.60
Manufacturers Standard Package