

ASPI-0403-3R3M-T | |
---|---|
DigiKey Part Number | 535-ASPI-0403-3R3M-TTR-ND - Tape & Reel (TR) 535-ASPI-0403-3R3M-TCT-ND - Cut Tape (CT) 535-ASPI-0403-3R3M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0403-3R3M-T |
Description | FIXED IND 3.3UH 1.44A 86.2 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 1.44 A 86.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0403-3R3M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 86.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.06000 | $5.06 |
10 | $4.15800 | $41.58 |
100 | $3.36970 | $336.97 |
1,000 | $2.81022 | $2,810.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.45311 | $4,906.22 |
4,000 | $2.39323 | $9,572.92 |
6,000 | $2.38426 | $14,305.56 |
10,000 | $2.31281 | $23,128.10 |
14,000 | $2.24809 | $31,473.26 |
20,000 | $2.24648 | $44,929.60 |