ASL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASL Series
Abracon: Who We Are Today

ASL-32.000MHZ-LC-T

DigiKey Part Number
535-14451-2-ND - Tape & Reel (TR)
535-14451-1-ND - Cut Tape (CT)
535-14451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASL-32.000MHZ-LC-T
Description
XTAL OSC XO 32.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASL-32.000MHZ-LC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5.08)
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.40000$12.40
10$10.75300$107.53
25$10.16560$254.14
50$9.74460$487.23
100$9.34150$934.15
250$8.83404$2,208.51
500$8.46884$4,234.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.11893$8,118.93
2,000$7.78362$15,567.24
3,000$7.59407$22,782.21
5,000$7.36197$36,809.85
7,000$7.21305$50,491.35
10,000$7.05856$70,585.60
Manufacturers Standard Package