


ASL-16.000MHZ-L-C-S-50-T | |
|---|---|
DigiKey Part Number | 535-14449-2-ND - Tape & Reel (TR) 535-14449-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASL-16.000MHZ-L-C-S-50-T |
Description | XTAL OSC XO 16.0000MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASL-16.000MHZ-L-C-S-50-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.34000 | $11.34 |
| 10 | $9.88000 | $98.80 |
| 25 | $9.34000 | $233.50 |
| 50 | $8.95320 | $447.66 |
| 100 | $8.58270 | $858.27 |
| 250 | $8.11672 | $2,029.18 |
| 500 | $7.78126 | $3,890.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.45964 | $7,459.64 |











