



ASHEK2-32.768KHZ-T | |
|---|---|
DigiKey Part Number  | 535-14265-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ASHEK2-32.768KHZ-T  | 
Description  | XTAL OSC XO 32.7680KHZ CMOS SMD  | 
Customer Reference  | |
Detailed Description  | 32.768 kHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ASHEK2-32.768KHZ-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 32.768 kHz  | |
Function  | Enable/Disable  | |
Output  | CMOS  | |
Voltage - Supply  | 5V  | |
Frequency Stability  | -90ppm, +10ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -20°C ~ 70°C  | |
Current - Supply (Max)  | 2.5µA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Supplier Device Package  | 4-SMD (3.2x2.5)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.039" (1.00mm)  | |
Current - Supply (Disable) (Max)  | -  | 

