

ASFLMPC-50.000MHZ-Z-T | |
|---|---|
DigiKey Part Number | 535-9533-2-ND - Tape & Reel (TR) 535-9533-1-ND - Cut Tape (CT) 535-9533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMPC-50.000MHZ-Z-T |
Description | MEMS OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMPC-50.000MHZ-Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.98000 | $35.98 |
| 10 | $31.23900 | $312.39 |
| 25 | $29.54680 | $738.67 |
| 50 | $28.32300 | $1,416.15 |
| 100 | $27.15310 | $2,715.31 |
| 250 | $26.46292 | $6,615.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.60629 | $23,606.29 |
| 2,000 | $22.63446 | $45,268.92 |
| 3,000 | $22.08511 | $66,255.33 |




