

ASFLMPC-48.000MHZ-Z-T | |
|---|---|
DigiKey Part Number | 535-9532-2-ND - Tape & Reel (TR) 535-9532-1-ND - Cut Tape (CT) 535-9532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMPC-48.000MHZ-Z-T |
Description | MEMS OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMPC-48.000MHZ-Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.03000 | $36.03 |
| 10 | $31.27900 | $312.79 |
| 25 | $29.58480 | $739.62 |
| 50 | $28.35960 | $1,417.98 |
| 100 | $27.18810 | $2,718.81 |
| 250 | $26.49696 | $6,624.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.63667 | $23,636.67 |
| 2,000 | $22.66359 | $45,327.18 |
| 3,000 | $22.11354 | $66,340.62 |

