


ASFLMB-50.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11779-2-ND - Tape & Reel (TR) 535-11779-1-ND - Cut Tape (CT) 535-11779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-50.000MHZ-LC-T |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-50.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.92000 | $23.92 |
| 10 | $20.78400 | $207.84 |
| 25 | $19.65280 | $491.32 |
| 50 | $18.84040 | $942.02 |
| 100 | $18.06180 | $1,806.18 |
| 250 | $17.08132 | $4,270.33 |
| 500 | $16.37558 | $8,187.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.69986 | $15,699.86 |
| 2,000 | $15.05254 | $30,105.08 |
| 3,000 | $14.68661 | $44,059.83 |
| 5,000 | $14.23863 | $71,193.15 |











