

ASFLMB-24.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11768-2-ND - Tape & Reel (TR) 535-11768-1-ND - Cut Tape (CT) 535-11768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-24.000MHZ-LC-T |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-24.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.64000 | $34.64 |
| 10 | $28.42000 | $284.20 |
| 25 | $25.37280 | $634.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.31019 | $22,310.19 |
| 2,000 | $21.35618 | $42,712.36 |
| 3,000 | $21.27673 | $63,830.19 |






