ASFLMB5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASFLMB5 Series
Abracon: Who We Are Today

ASFLMB-12.000MHZ-LR-T

DigiKey Part Number
535-11008-2-ND - Tape & Reel (TR)
535-11008-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASFLMB-12.000MHZ-LR-T
Description
MEMS OSC XO 12.0000MHZ LVCMOS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMB-12.000MHZ-LR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.17000$23.17
10$18.55200$185.52
25$16.93360$423.34
50$16.47200$823.60
100$15.69860$1,569.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.21063$15,210.63
Manufacturers Standard Package