


ASFL1-8.000MHZ-EK-T | |
|---|---|
DigiKey Part Number | 535-9274-2-ND - Tape & Reel (TR) 535-9274-1-ND - Cut Tape (CT) 535-9274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-8.000MHZ-EK-T |
Description | XTAL OSC XO 8.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-8.000MHZ-EK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.28000 | $14.28 |
| 10 | $12.40900 | $124.09 |
| 25 | $11.73520 | $293.38 |
| 50 | $11.25060 | $562.53 |
| 100 | $10.78550 | $1,078.55 |
| 250 | $10.19944 | $2,549.86 |
| 500 | $9.77780 | $4,888.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.88273 | $8,882.73 |
| 2,000 | $8.38372 | $16,767.44 |
| 3,000 | $8.29186 | $24,875.58 |
| 5,000 | $8.20334 | $41,016.70 |

