ASFL1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASFL1 Series
Abracon: Who We Are Today

ASFL1-64.000MHZ-L-T

DigiKey Part Number
535-10831-2-ND - Tape & Reel (TR)
535-10831-1-ND - Cut Tape (CT)
535-10831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL1-64.000MHZ-L-T
Description
XTAL OSC XO 64.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL1-64.000MHZ-L-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
64 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,090
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.02000$10.02
10$7.27500$72.75
25$6.72960$168.24
50$6.64260$332.13
100$6.28140$628.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.59292$5,592.92
2,000$5.36187$10,723.74
3,000$5.23123$15,693.69
5,000$5.13188$25,659.40
Manufacturers Standard Package