


ASFL1-27.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-10820-2-ND - Tape & Reel (TR) 535-10820-1-ND - Cut Tape (CT) 535-10820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-27.000MHZ-L-T |
Description | XTAL OSC XO 27.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-27.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $8.03600 | $80.36 |
| 25 | $7.60040 | $190.01 |
| 50 | $7.28720 | $364.36 |
| 100 | $6.98530 | $698.53 |
| 250 | $6.60612 | $1,651.53 |
| 500 | $6.33280 | $3,166.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.07090 | $6,070.90 |
| 2,000 | $5.65894 | $11,317.88 |
| 3,000 | $5.61324 | $16,839.72 |
| 5,000 | $5.50454 | $27,522.70 |
| 7,000 | $5.39312 | $37,751.84 |
| 10,000 | $5.27753 | $52,775.30 |
| 12,000 | $5.21940 | $62,632.80 |

