

ASFL1-18.432MHZ-EK-T | |
---|---|
DigiKey Part Number | 535-9257-2-ND - Tape & Reel (TR) 535-9257-1-ND - Cut Tape (CT) 535-9257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-18.432MHZ-EK-T |
Description | XTAL OSC XO 18.4320MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-18.432MHZ-EK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 18.432 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.23000 | $9.23 |
10 | $6.73900 | $67.39 |
25 | $6.08440 | $152.11 |
50 | $5.83420 | $291.71 |
100 | $5.74930 | $574.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.17000 | $5,170.00 |
2,000 | $5.12920 | $10,258.40 |
3,000 | $5.11025 | $15,330.75 |
5,000 | $5.08445 | $25,422.25 |
7,000 | $5.02534 | $35,177.38 |
10,000 | $4.96661 | $49,666.10 |