

ASFL1-16.384MHZ-EC-T | |
---|---|
DigiKey Part Number | 300-8249-2-ND - Tape & Reel (TR) 300-8249-1-ND - Cut Tape (CT) 300-8249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-16.384MHZ-EC-T |
Description | XTAL OSC XO 16.3840MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-16.384MHZ-EC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16.384 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $8.39200 | $83.92 |
25 | $7.93200 | $198.30 |
50 | $7.60500 | $380.25 |
100 | $7.28970 | $728.97 |
250 | $6.89364 | $1,723.41 |
500 | $6.60854 | $3,304.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.10997 | $6,109.97 |
2,000 | $5.85752 | $11,715.04 |
3,000 | $5.55614 | $16,668.42 |
5,000 | $5.15281 | $25,764.05 |
7,000 | $5.13971 | $35,977.97 |
10,000 | $5.12683 | $51,268.30 |
12,000 | $5.12060 | $61,447.20 |