
ASETDV-26.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASETDV-26.000MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASETDV-26.000MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASETDV-26.000MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASETDV-26.000MHZ-LY-T |
Description | XTAL OSC XO 26MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $16.69200 | $166.92 |
| 25 | $16.27440 | $406.86 |
| 50 | $15.95140 | $797.57 |
| 100 | $15.61290 | $1,561.29 |
| 250 | $15.25964 | $3,814.91 |
| 500 | $14.73702 | $7,368.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.12873 | $14,128.73 |

