

ASEMPC-50.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-9488-2-ND - Tape & Reel (TR) 535-9488-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASEMPC-50.000MHZ-LR-T |
Description | MEMS OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPC-50.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 26mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.61000 | $27.61 |
| 10 | $22.76700 | $227.67 |
| 25 | $21.45520 | $536.38 |
| 50 | $20.30480 | $1,015.24 |
| 100 | $19.24530 | $1,924.53 |
| 250 | $18.09204 | $4,523.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.08889 | $17,088.89 |
| 2,000 | $16.99495 | $33,989.90 |
| 3,000 | $16.94624 | $50,838.72 |


