ASEMB SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASEMB SERIES
ASEMB Series
Abracon: Who We Are Today

ASEMB-14.31818MHZ-XY-T

DigiKey Part Number
535-11118-2-ND - Tape & Reel (TR)
535-11118-1-ND - Cut Tape (CT)
535-11118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEMB-14.31818MHZ-XY-T
Description
MEMS OSC XO 14.31818MHZ CMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14.31818 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEMB-14.31818MHZ-XY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
14.31818 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.74000$31.74
10$27.55100$275.51
25$26.05160$651.29
50$24.97320$1,248.66
100$23.94110$2,394.11
250$22.96780$5,741.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.81331$20,813.31
2,000$19.95602$39,912.04
3,000$19.47146$58,414.38
Manufacturers Standard Package