ASEMB SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASEMB SERIES
ASEMB Series
Abracon: Who We Are Today

ASEMB-12.000MHZ-XY-T

DigiKey Part Number
535-11140-2-ND - Tape & Reel (TR)
535-11140-1-ND - Cut Tape (CT)
535-11140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEMB-12.000MHZ-XY-T
Description
MEMS OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEMB-12.000MHZ-XY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,034
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.43000$32.43
10$27.04200$270.42
25$24.74200$618.55
50$23.52700$1,176.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.95571$20,955.71
2,000$20.40808$40,816.16
3,000$19.91247$59,737.41
Manufacturers Standard Package