Similar




ASEMB-100.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11115-2-ND - Tape & Reel (TR) 535-11115-1-ND - Cut Tape (CT) 535-11115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-100.000MHZ-XY-T |
Description | MEMS OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-100.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.21000 | $33.21 |
| 10 | $28.87400 | $288.74 |
| 25 | $27.30200 | $682.55 |
| 50 | $26.17400 | $1,308.70 |
| 100 | $25.09120 | $2,509.12 |
| 250 | $23.73052 | $5,932.63 |
| 500 | $23.14516 | $11,572.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.81304 | $21,813.04 |
| 2,000 | $20.91459 | $41,829.18 |
| 3,000 | $20.40678 | $61,220.34 |









