



ASEMB-14.7456MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11119-2-ND - Tape & Reel (TR) 535-11119-1-ND - Cut Tape (CT) 535-11119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-14.7456MHZ-XY-T |
Description | MEMS OSC XO 14.7456MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-14.7456MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.21000 | $33.21 |
| 10 | $28.87400 | $288.74 |
| 25 | $27.30200 | $682.55 |
| 50 | $26.17400 | $1,308.70 |
| 100 | $25.09120 | $2,509.12 |
| 250 | $23.73052 | $5,932.63 |
| 500 | $23.14516 | $11,572.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.81304 | $21,813.04 |
| 2,000 | $20.91459 | $41,829.18 |
| 3,000 | $20.40678 | $61,220.34 |









