


ASEM1-25.000MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-9765-2-ND - Tape & Reel (TR) 535-9765-1-ND - Cut Tape (CT) 535-9765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEM1-25.000MHZ-LC-T |
Description | MEMS OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEM1-25.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.84000 | $21.84 |
10 | $19.00800 | $190.08 |
25 | $17.97240 | $449.31 |
50 | $17.23000 | $861.50 |
100 | $16.31940 | $1,631.94 |
250 | $15.11316 | $3,778.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.10632 | $13,106.32 |
2,000 | $12.77648 | $25,552.96 |
3,000 | $12.73748 | $38,212.44 |