ASEDV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASEDV
Abracon: Who We Are Today

ASEDV-16.000MHZ-LR-T

DigiKey Part Number
535-ASEDV-16.000MHZ-LR-TTR-ND - Tape & Reel (TR)
535-ASEDV-16.000MHZ-LR-TCT-ND - Cut Tape (CT)
535-ASEDV-16.000MHZ-LR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEDV-16.000MHZ-LR-T
Description
OSC XO 16.000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEDV-16.000MHZ-LR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,784
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.21000$8.21
10$7.14400$71.44
25$6.75600$168.90
50$6.47680$323.84
100$6.20920$620.92
250$5.87216$1,468.04
500$5.62914$2,814.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.05978$5,059.78
2,000$4.72601$9,452.02
10,000$4.69094$46,909.40
12,000$4.63928$55,671.36
Manufacturers Standard Package