ASE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASE Series
Abracon: Who We Are Today

ASE-11.0592MHZ-L-C-T

DigiKey Part Number
535-ASE-11.0592MHZ-L-C-TTR-ND - Tape & Reel (TR)
535-ASE-11.0592MHZ-L-C-TCT-ND - Cut Tape (CT)
535-ASE-11.0592MHZ-L-C-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASE-11.0592MHZ-L-C-T
Description
XTAL OSC XO 11.0592MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.0592 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASE-11.0592MHZ-L-C-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
11.0592 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.16000$8.16
10$7.09800$70.98
25$6.71280$167.82
50$6.43540$321.77
100$6.16950$616.95
250$5.83464$1,458.66
500$5.59314$2,796.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.24836$5,248.36
2,000$4.78880$9,577.60
3,000$4.66547$13,996.41
5,000$4.54034$22,701.70
7,000$4.52849$31,699.43
10,000$4.51684$45,168.40
Manufacturers Standard Package