


ASDMB-16.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11457-2-ND - Tape & Reel (TR) 535-11457-1-ND - Cut Tape (CT) 535-11457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-16.000MHZ-XY-T |
Description | MEMS OSC XO 16.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-16.000MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDMB-16.000MHZ-LC-T | Abracon LLC | 978 | 535-11726-1-ND | $11.03000 | Similar |
| ASDMB-16.000MHZ-LY-T | Abracon LLC | 164 | 535-11456-1-ND | $15.76000 | Similar |
| ECS-2520SMV-160-FP-TR | ECS Inc. | 4,517 | XC3182CT-ND | $9.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.89000 | $32.89 |
| 10 | $28.59400 | $285.94 |
| 25 | $27.03880 | $675.97 |
| 50 | $25.92080 | $1,296.04 |
| 100 | $24.84870 | $2,484.87 |
| 250 | $23.50100 | $5,875.25 |
| 500 | $22.89358 | $11,446.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.60216 | $21,602.16 |
| 2,000 | $20.71226 | $41,424.52 |
| 3,000 | $20.20935 | $60,628.05 |










