


ASDMB-16.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11726-2-ND - Tape & Reel (TR) 535-11726-1-ND - Cut Tape (CT) 535-11726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-16.000MHZ-LC-T |
Description | MEMS OSC XO 16.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-16.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDMB-16.000MHZ-LY-T | Abracon LLC | 164 | 535-11456-1-ND | $32.89000 | Upgrade |
| ASDMB-16.000MHZ-XY-T | Abracon LLC | 89 | 535-11457-1-ND | $32.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.02000 | $23.02 |
| 10 | $20.04400 | $200.44 |
| 25 | $18.95240 | $473.81 |
| 50 | $18.16780 | $908.39 |
| 100 | $17.41560 | $1,741.56 |
| 250 | $16.47064 | $4,117.66 |
| 500 | $15.79038 | $7,895.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.13866 | $15,138.66 |
| 2,000 | $14.51444 | $29,028.88 |
| 3,000 | $14.16148 | $42,484.44 |
| 5,000 | $13.72948 | $68,647.40 |

