
ASD3-25.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASD3-25.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASD3-25.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASD3-25.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASD3-25.000MHZ-LC-T |
Description | XTAL OSC XO 25.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD3-25.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 20µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 625M3I025M00000 | CTS-Frequency Controls | 7,979 | 110-625M3I025M00000CT-ND | $13.81000 | Parametric Equivalent |
| ECS-2018-250-BN | ECS Inc. | 6,765 | XC1410CT-ND | $14.80000 | Parametric Equivalent |
| FO2HSKBM25.0-T1 | Fox Electronics | 788 | 631-FO2HSKBM25.0-T1CT-ND | $19.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.76900 | $77.69 |
| 25 | $7.34680 | $183.67 |
| 50 | $7.04420 | $352.21 |
| 100 | $6.75230 | $675.23 |
| 250 | $6.38580 | $1,596.45 |
| 500 | $6.12156 | $3,060.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.86842 | $5,868.42 |
| 2,000 | $5.62593 | $11,251.86 |
| 3,000 | $5.48881 | $16,466.43 |
| 5,000 | $5.32084 | $26,604.20 |
| 7,000 | $5.21311 | $36,491.77 |
| 10,000 | $5.10133 | $51,013.30 |

