
ECS-2018-250-BN | |
|---|---|
DigiKey Part Number | XC1410TR-ND - Tape & Reel (TR) XC1410CT-ND - Cut Tape (CT) XC1410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-250-BN |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-250-BN Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $12.88300 | $128.83 |
| 25 | $12.18080 | $304.52 |
| 50 | $11.67780 | $583.89 |
| 100 | $11.19440 | $1,119.44 |
| 250 | $10.58632 | $2,646.58 |
| 500 | $10.14878 | $5,074.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.72949 | $9,729.49 |
| 2,000 | $9.32787 | $18,655.74 |
| 3,000 | $9.10082 | $27,302.46 |
| 5,000 | $8.82274 | $44,113.70 |
| 7,000 | $8.64433 | $60,510.31 |


