ASA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASA Series
Abracon: Who We Are Today

ASA2-26.000MHZ-L-T

DigiKey Part Number
535-11705-2-ND - Tape & Reel (TR)
535-11705-1-ND - Cut Tape (CT)
535-11705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASA2-26.000MHZ-L-T
Description
XTAL OSC XO 26.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASA2-26.000MHZ-L-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,426
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.42000$11.42
10$9.84700$98.47
25$8.89920$222.48
50$8.53540$426.77
100$8.13160$813.16
500$7.80230$3,901.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.30489$6,304.89
2,000$6.04443$12,088.86
3,000$5.89715$17,691.45
5,000$5.71986$28,599.30
7,000$5.60106$39,207.42
10,000$5.48099$54,809.90
12,000$5.42064$65,047.68
Manufacturers Standard Package