


ASA-12.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-11698-2-ND - Tape & Reel (TR) 535-11698-1-ND - Cut Tape (CT) 535-11698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-12.000MHZ-L-T |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-12.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.07000 | $20.07 |
| 10 | $17.44300 | $174.43 |
| 25 | $16.49320 | $412.33 |
| 50 | $15.81120 | $790.56 |
| 100 | $15.15690 | $1,515.69 |
| 250 | $14.33448 | $3,583.62 |
| 500 | $13.74218 | $6,871.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.42662 | $12,426.62 |
| 2,000 | $11.46788 | $22,935.76 |
| 3,000 | $11.42310 | $34,269.30 |
| 5,000 | $11.38307 | $56,915.35 |





