

ARJU31B-MCSM-AD-B-GLT2 | |
---|---|
DigiKey Part Number | ARJU31B-MCSM-AD-B-GLT2-ND |
Manufacturer | |
Manufacturer Product Number | ARJU31B-MCSM-AD-B-GLT2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A, Dual Through Hole 10/100/1000 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJU31B-MCSM-AD-B-GLT2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A, Dual | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.202" (30.52mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 12 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.97000 | $75.97 |
10 | $64.56800 | $645.68 |
40 | $58.54325 | $2,341.73 |
80 | $55.74938 | $4,459.95 |
120 | $54.17683 | $6,501.22 |
280 | $51.03407 | $14,289.54 |
520 | $47.35412 | $24,624.14 |