APAMPS-106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APAMPS-106
Abracon: Who We Are Today

APAMPS-106

DigiKey Part Number
535-12094-ND
Manufacturer
Manufacturer Product Number
APAMPS-106
Description
RF ANT 900MHZ/1.575GHZ MOD ADH
Customer Reference
Detailed Description
RF ANTENNA GPS, GSM Module SMA Male (2) Adhesive, Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
APAMPS-106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Last Time Buy
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
900MHz, 1.575GHz, 1.8GHz
Frequency Range
806MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 1.88GHz
Antenna Type
Module
Number of Bands
3
VSWR
1.5, 2.0
Return Loss
-26dB
Gain
-1dBi, 1dBi, 5dBic
Features
Cable - 2m, LNA
Termination
SMA Male (2)
Ingress Protection
-
Mounting Type
Adhesive, Panel Mount
Height (Max)
0.555" (14.10mm)
Applications
GPS, GSM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/1/2026
Quote Required, submit request here.
Non-Cancelable/Non-Returnable