AOCJY-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOCJY-Series
Abracon: Who We Are Today

AOCJY-10.000MHZ-E-T

DigiKey Part Number
535-AOCJY-10.000MHZ-E-TTR-ND - Tape & Reel (TR)
535-AOCJY-10.000MHZ-E-TCT-ND - Cut Tape (CT)
535-AOCJY-10.000MHZ-E-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOCJY-10.000MHZ-E-T
Description
XTAL OSC VCOCXO 10.0000MHZ CMOS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 MHz VCOCXO CMOS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead, 5 Leads
Datasheet
 Datasheet
EDA/CAD Models
AOCJY-10.000MHZ-E-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, 5 Leads
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1,124.65000$1,124.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$918.85100$45,942.55
Manufacturers Standard Package