cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOCJY-10.000MHZ-E

DigiKey Part Number
535-AOCJY-10.000MHZ-E-ND
Manufacturer
Manufacturer Product Number
AOCJY-10.000MHZ-E
Description
OCXO 25X22 5-SMD 10MHZ 10PPB -20
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 MHz VCOCXO CMOS Oscillator 3.3V 6-SMD, No Lead, 5 Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, 5 Leads
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
15$900.37200$13,505.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.