


AMXLA-Q1040-2R2M-T | |
|---|---|
DigiKey Part Number | 535-AMXLA-Q1040-2R2M-TTR-ND - Tape & Reel (TR) 535-AMXLA-Q1040-2R2M-TCT-ND - Cut Tape (CT) 535-AMXLA-Q1040-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMXLA-Q1040-2R2M-T |
Description | IND 2.2UH 15A 7.2M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 15 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMXLA-Q1040-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $6.14300 | $61.43 |
| 100 | $5.04930 | $504.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.40428 | $2,202.14 |
| 1,000 | $4.15300 | $4,153.00 |
| 1,500 | $4.01284 | $6,019.26 |
| 2,500 | $3.84311 | $9,607.77 |
| 3,500 | $3.73538 | $13,073.83 |
| 5,000 | $3.62453 | $18,122.65 |
| 12,500 | $3.46736 | $43,342.00 |

