AMXLA-Q1040-1R5M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMXLA-Q1040-1R5M-T
Basics of Inductors

AMXLA-Q1040-220M-T

DigiKey Part Number
535-AMXLA-Q1040-220M-TTR-ND - Tape & Reel (TR)
535-AMXLA-Q1040-220M-TCT-ND - Cut Tape (CT)
535-AMXLA-Q1040-220M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMXLA-Q1040-220M-T
Description
IND 22UH 5A 72M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 5 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMXLA-Q1040-220M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.7A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 753
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.51000$7.51
10$6.14300$61.43
100$5.04930$504.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.40428$2,202.14
1,000$4.12575$4,125.75
1,500$4.01284$6,019.26
2,500$3.84311$9,607.77
3,500$3.73538$13,073.83
5,000$3.62453$18,122.65
12,500$3.47993$43,499.12
Manufacturers Standard Package