
AMPLH7020S-R68MT | |
|---|---|
DigiKey Part Number | 535-AMPLH7020S-R68MTTR-ND - Tape & Reel (TR) 535-AMPLH7020S-R68MTCT-ND - Cut Tape (CT) 535-AMPLH7020S-R68MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLH7020S-R68MT |
Description | FIXED IND 680NH 16A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 16 A 5.5mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.73000 | $6.73 |
| 10 | $5.51800 | $55.18 |
| 100 | $4.53990 | $453.99 |
| 1,000 | $3.76885 | $3,768.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.52150 | $7,043.00 |
| 4,000 | $3.32102 | $13,284.08 |
| 6,000 | $3.20922 | $19,255.32 |
| 10,000 | $3.20150 | $32,015.00 |

