

AMCA92-2R660G-S1F-T4 | |
---|---|
DigiKey Part Number | AMCA92-2R660G-S1F-T4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMCA92-2R660G-S1F-T4 |
Description | RF ANT 2.7GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WiMax™, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AMCA92-2R660G-S1F-T4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.7GHz | |
Frequency Range | 2.56GHz ~ 2.76GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | LTE, WiMax™, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.63328 | $10,533.12 |
8,000 | $2.43930 | $19,514.40 |
12,000 | $2.36901 | $28,428.12 |