

AMCA52-2R510G-S1F-T4 | |
---|---|
DigiKey Part Number | 535-AMCA52-2R510G-S1F-T4TR-ND - Tape & Reel (TR) 535-AMCA52-2R510G-S1F-T4CT-ND - Cut Tape (CT) 535-AMCA52-2R510G-S1F-T4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCA52-2R510G-S1F-T4 |
Description | RF ANT 2.5GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AMCA52-2R510G-S1F-T4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.5GHz | |
Frequency Range | 2.41GHz ~ 2.61GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | WiMax™, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.84000 | $3.84 |
10 | $2.67100 | $26.71 |
25 | $2.38520 | $59.63 |
100 | $2.06840 | $206.84 |
250 | $1.91776 | $479.44 |
500 | $1.82724 | $913.62 |
1,000 | $1.75250 | $1,752.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.21938 | $12,877.52 |
8,000 | $3.14695 | $25,175.60 |
12,000 | $3.11070 | $37,328.40 |
20,000 | $3.07052 | $61,410.40 |