


AMCA52-2R510G-S1F-T | |
---|---|
DigiKey Part Number | 535-12389-2-ND - Tape & Reel (TR) 535-12389-1-ND - Cut Tape (CT) 535-12389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCA52-2R510G-S1F-T |
Description | RF ANT 2.5GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AMCA52-2R510G-S1F-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.5GHz | |
Frequency Range | 2.41GHz ~ 2.61GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | WiMax™, WLAN |