

AMCA31-2R800G-S1F-T3 | |
---|---|
DigiKey Part Number | AMCA31-2R800G-S1F-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMCA31-2R800G-S1F-T3 |
Description | RF ANT 2.8GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AMCA31-2R800G-S1F-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.8GHz | |
Frequency Range | 2.725GHz ~ 2.875GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | WiMax™, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.48774 | $4,463.22 |
6,000 | $1.35792 | $8,147.52 |
9,000 | $1.29200 | $11,628.00 |
15,000 | $1.21810 | $18,271.50 |
21,000 | $1.17444 | $24,663.24 |
30,000 | $1.13345 | $34,003.50 |