
CA.69 | |
|---|---|
DigiKey Part Number | 931-1280-2-ND - Tape & Reel (TR) 931-1280-1-ND - Cut Tape (CT) 931-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA.69 |
Description | RF ANT 169MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA.69 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 169MHz | |
Frequency Range | 165MHz ~ 173MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | -7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.22000 | $39.22 |
| 10 | $29.79500 | $297.95 |
| 25 | $27.43680 | $685.92 |
| 100 | $24.84370 | $2,484.37 |
| 250 | $23.60852 | $5,902.13 |
| 500 | $23.39674 | $11,698.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.25075 | $22,250.75 |
| 2,000 | $21.74645 | $43,492.90 |
| 3,000 | $21.49380 | $64,481.40 |

