ALANL100X1-EF10JT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALANL100X1-EF10JT

ALANL100X1-EF10JT

DigiKey Part Number
535-ALANL100X1-EF10JTTR-ND - Tape & Reel (TR)
535-ALANL100X1-EF10JTCT-ND - Cut Tape (CT)
535-ALANL100X1-EF10JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALANL100X1-EF10JT
Description
10/100BASE-TX LAN XFMR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.085" (2.15mm)
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,831
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.56000$18.56
10$16.77500$167.75
25$16.11320$402.83
50$15.62380$781.19
100$15.14850$1,514.85
250$14.53644$3,634.11
500$14.08728$7,043.64
1,000$13.64964$13,649.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.22365$26,447.30
4,000$12.80904$51,236.16
6,000$12.59172$75,550.32
Manufacturers Standard Package